The HCMS-3904 is an orange LED from Agilent with a DC rated voltage of 3.3V. It has a height of 5.08mm and a length of 17.8mm, with a width of 10.2mm. The LED is packaged in a rail or tube format and is not RoHS compliant.
Agilent HCMS-3904 technical specifications.
| Color | Orange |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 3.3V |
| Wavelength | 588nm |
| Width | 10.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.