This red LED from Agilent has a DC rated voltage of 3.3V and a wavelength of 628nm. It measures 5.08mm in height and 10.2mm in width. The device is packaged in rail or tube packaging and is not RoHS compliant.
Agilent HCMS-3912 technical specifications.
| Color | Red |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 3.3V |
| Wavelength | 628nm |
| Width | 10.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.