Displays Dot Matrix Panel 8DIGIT 280LED Orange 14-Pin DIP
Agilent HCMS-3914 technical specifications.
| Color | Orange |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 3.3V |
| Wavelength | 588nm |
| Width | 10.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.