This green LED from Agilent has a luminous intensity of 1 millicandela and operates at a DC rated voltage of 3.3 volts. It measures 35.6mm in length and 10.2mm in width, with a height of 5.08mm. The LED is packaged in a rail or tube format and is lead free.
Agilent HCMS-3917 technical specifications.
| Color | Green |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Luminous Intensity | 1mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 3.3V |
| Wavelength | 572nm |
| Width | 10.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.