Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube
Checking distributor stock and pricing after the page loads.
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |