Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |