Surface mount DIP-8 logic IC output optocoupler providing 5000V isolation. Features a single element with a maximum operating temperature of 85°C and a minimum of -40°C. Operates with a nominal supply voltage of 5.5V, ranging from 4.5V to 5.5V, and has a maximum power dissipation of 0.085W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |