Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP W Tube / OPTOISO 5KV GATE DRIVER 8DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |