Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Data Rate | 1Mbps |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |