Transistor output optocoupler featuring a single element for electrical isolation. Designed for operation within a temperature range of 0°C to 70°C, with a maximum power dissipation of 0.1W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |