The HCNW4506 is a DIP-8 packaged optocoupler with an output voltage of 30V and an output current of 15mA per channel. It can handle an input current of 20mA and features 5kV isolation voltage. This device is packaged in a 0.400 INCH DIP-8 and is available in rail or tube packaging. The HCNW4506 is not RoHS compliant, but is Reach SVHC compliant.
Agilent HCNW4506 technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCNW4506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.