Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W SMD Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 8mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |