Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Input Current | 5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |