The HCPL-0211-500E is a 1-channel optocoupler from Agilent with a data rate of 5Mbps. It has an input current of 5mA and an isolation voltage of 3.75kV. The device is packaged in a SOIC package and is available in lead-free and RoHS compliant versions. The optocoupler is suitable for applications requiring high-speed data transfer and isolation. It can operate at temperatures up to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Input Current | 5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |