The HCPL-0452 is a single-channel isolated driver from Agilent, packaged in a SOIC case. It features an input current of 16mA and an output voltage of 20V. The device is isolated with a voltage rating of 3.75kV. The HCPL-0452 is available in rail or tube packaging and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |