Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |