Agilent HCPL-0501#500 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-0501#500 to view detailed technical specifications.
No datasheet is available for this part.