Agilent HCPL-0531-500E technical specifications.
| Package/Case | SOIC |
| Input Current | 25mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPL-0531-500E to view detailed technical specifications.
No datasheet is available for this part.