Agilent HCPL-0534 technical specifications.
| Package/Case | SOIC |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-0534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.