General purpose optocoupler featuring a logic IC output and 3750V isolation. Operates at data rates up to 10Mbps with a minimum supply voltage of 4.5V. Designed for a wide operating temperature range from -40°C to 85°C, this single-element device is housed in an SO-8 package.
Agilent HCPL-0600 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HCPL-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.