The HCPL-0600-500E is a single-channel isolated interface IC from Agilent, featuring a data rate of 10Mbps and an isolation voltage of 3.75kV. It operates with an input current of 15mA and an output current of 50mA per channel. The device is packaged in a lead-free SOIC-8 package and is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |