General purpose IC output optocoupler featuring 3750V isolation. This single-element device operates across a temperature range of -40°C to 85°C with a nominal supply voltage of 5.5V. Maximum power dissipation is 0.085W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |