1-channel logic IC output optocoupler in a lead-free SOIC-8 package. Features 3750V isolation voltage and a maximum data rate of 10Mbps. Operates with 15mA input current and provides 50mA output current per channel at a 7V output voltage. This component is RoHS and REACH SVHC compliant, supplied in cut tape packaging.
Agilent HCPL-0611-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.