The HCPL-061A-000E is an isolated interface IC from Agilent with a data rate of 10Mbps. It features a SOIC-8 package and is lead free. The device has an isolation voltage of 3.75kV and can handle an input current of 10mA. The output current is 50mA and the output voltage is 7V. The IC is packaged in a rail or tube and is compliant with RoHS and Reach SVHC regulations.
Agilent HCPL-061A-000E technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.