Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R
Agilent HCPL-0630#500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.