The HCPL-0630-500E is a dual isolated driver with a data rate of 10Mbps, input current of 15mA, and output current per channel of 50mA. It features a SOIC package and operates at an isolation voltage of 3.75kV. The device is packaged in cut tape and is compliant with RoHS and Reach SVHC regulations. The driver is suitable for high-speed applications requiring isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |