Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R
Agilent HCPL-063A-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.