The HCPL-0701-000E is a single-channel isolated interface IC from Agilent, featuring a data rate of 100Kbps and an input current of 12mA. It has an isolation voltage of 3.75kV and an output voltage of 18V. The device is packaged in a SOIC package and is lead free. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Input Current | 12mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |