Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R
Agilent HCPL-0710#500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 12.5Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.