The HCPL-0710#500E is a single-channel isolated driver from Agilent with a data rate of 12.5Mbps, input current of 10mA, and an isolation voltage of 3.75kV. It is packaged in a lead-free SOIC package and is available in cut tape packaging. The device is compliant with Reach SVHC regulations. Operating temperature range is not specified in the provided data.
Agilent HCPL-0710#500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 12.5Mbps |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Output Voltage | 6.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.