The HCPL-0720-500E is an isolated interface driver from Agilent with a package type of SOIC. It has a data rate of 25Mbps and an input current of 10A. The device features an isolation voltage of 3.75kV and an output voltage of 6V. It is packaged in cut tape and is compliant with Reach SVHC and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Input Current | 10A |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Voltage | 6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |