Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 50Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |