Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
Agilent HCPL-0730-000E technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Input Current | 12mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.