Darlington-NPN-Output dc-Input Optocoupler, 2-CHANNEL, 3.75kV ISOLATION, SO ; RoHS Compliant: Yes
Agilent HCPL-0731-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Input Current | 12mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 18V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.