Optocoupler Logic-Out DC-IN 2-CH 8-Pin SOIC Tube
Agilent HCPL-0738-000E technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current per Channel | 2mA |
| Output Voltage | 6.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.