Agilent HCPL-090J-000E technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Mbps |
| Input Current | 10mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPL-090J-000E to view detailed technical specifications.
No datasheet is available for this part.