General purpose transistor output optocoupler featuring 3750V isolation. This 1-element device operates across a wide temperature range from -55°C to 100°C. It is designed for surface mount (SMD) applications with a 4-pin MINIFLAT package. Maximum power dissipation is rated at 0.15W.
Sign in to ask questions about the Agilent HCPL-181-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent HCPL-181-000E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HCPL-181-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.