Sign in to ask questions about the Agilent HCPL-2202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent HCPL-2202 technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Input Current | 5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-2202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.