The HCPL-2212 is a single-channel optocoupler with a current rating of 5mA and a data rate of 5Mbps. It features a PDIP package and is packaged in rail or tube form. The device has an isolation voltage of 3.75kV and an output current per channel of 25mA. The HCPL-2212 is not RoHS compliant but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current Rating | 5mA |
| Data Rate | 5Mbps |
| Input Current | 5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |