General purpose IC output optocoupler featuring 3750V isolation. This single-element device operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 20V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 20 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |