Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |