Optocoupler; THT; Channels: 2; Out: Schmitt trigger; 5Mbps; DIP8
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |