The HCPL-2231-000E is a dual isolated driver from Agilent, packaged in a PDIP case. It operates at a data rate of 5 Mbps and has an input current of 1.8 mA. The device provides 25 mA of output current per channel and is isolated to 3.75 kV. It is compliant with RoHS and Reach SVHC regulations, and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Input Current | 1.8mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |