Agilent HCPL-2231$300 technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-2231$300 to view detailed technical specifications.
No datasheet is available for this part.