Agilent HCPL-2232 technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Input Current | 1.8mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-2232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.