Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |