2-element IC output optocoupler providing 3750V isolation. Features a maximum operating temperature of 85°C and a minimum of -40°C, with a nominal supply voltage of 20V. Ideal for general optoelectronic isolation applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 20 |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |