
The HCPL-2300 is an optocoupler isolated gate driver from Agilent. It features a data rate of 5Mbps and an input current of 1mA. The device has an isolation voltage of 3.75kV and an output voltage of 5.25V. The HCPL-2300 is available in a PDIP package and is packaged in rail/Tube. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Input Current | 1mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 5.25V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |