Agilent HCPL-2531-300 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-2531-300 to view detailed technical specifications.
No datasheet is available for this part.