Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |